3MN10236-52B2PCConnector SCSI

Conn Mini D Ribbon RCP 36 POS 1.27mm Solder RA Thru-Hole 36 Terminal 1 Port

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon N10236-52B2PC SCSI connector from N10236-52B2PC in order to interface with each other. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A. N10236-52B2PC is housed in polychlorinated terphenyl. This product is 43.5 mm long, 9.4 mm tall and 16.7 mm deep. Its 36 terminals use the solder termination method. This SCSI connector has an operating temperature range of -55 °C to 105 °C.

64 parts: Ships today

    Total$10.83Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 64 parts
      • Price: $10.828