3MN10240-52B2PCConnector SCSI

Conn Mini D Ribbon RCP 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 1 Port Box

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon N10240-52B2PC SCSI connector from N10240-52B2PC in order to interface with each other. This RCP connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. N10240-52B2PC is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. This SCSI connector has an operating temperature range of -55 °C to 105 °C. This product is 46.1 mm long, 9.4 mm tall and 16.7 mm deep. Its 40 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $8.397
    1. 100+$8.397
    2. 250+$8.313
    3. 500+$8.230
    4. 1000+$8.148
    5. 2000+$8.067
    6. 2500+$7.911
    7. 3000+$7.794
    8. 5000+$7.740
    9. 10000+$7.693