SwitchcraftN112BXConnector Audio and Video
Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
3 | |
3 | |
1 | |
Solder Lug | |
Straight | |
15.57 | |
34.77 | |
27.64 | |
Polyester | |
Panel Mount |
Use the 1/4\" phone jack N112BX audio and video connector from Switchcraft to make your application work properly. This F connector has 3 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. N112BX is housed in thermoplastic. This product is 15.57 mm long, 27.64 mm tall and 34.77 mm deep. Its 3 terminals use the solder lug termination method.