SwitchcraftN114BPCXConnector Audio and Video
Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Phone Jack | |
F | |
3 | |
5 | |
1 | |
Solder | |
Straight | |
15.87 | |
27.64 | |
15.87 | |
Through Hole |
The best way to use video and audio in your project is by using the phone jack N114BPCX audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. This product is 15.87 mm long, 15.87 mm tall and 27.64 mm deep. Its 5 terminals use the solder termination method.