onsemiN24RF04DWPT3G
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Passive | |
NFC | |
IC | |
4Kbit | |
2000000 | |
200 | |
53 | |
13553 to 13567 | |
ISO/IEC 15693|ISO/IEC 18000-3 | |
1.8 | |
5.5 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |