Micron TechnologyN25Q128A13ESF40GFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 7ns 16-Pin SOIC W Tube
Compliant | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.71 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
1 | |
4Kbyte x 4096 | |
256byte | |
1/2/4 | |
128M/64M/32M | |
Yes | |
Synchronous | |
7 | |
250/Chip | |
5/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
108 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6|8.5 to 9.5 | |
20 | |
20 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |