3MN3408-6303RBConnector Headers and PCB Receptacles

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole

Mounting this ejector N3408-6303RB header connector from 3M to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A. This product is 39.75 mm long, 27.2 mm tall and 8.6 mm deep. N3408-6303RB is housed in black polychlorinated terphenyl. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

197 parts: Ships in 4 days

    Total$25.80Price for 11

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 197 parts
      • Price: $2.345