3MN3429-6302RBConnector Headers and PCB Receptacles

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole

As an added safety precaution, the ejector N3429-6302RB header connector from 3M will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. This product is 52.45 mm long, 27.2 mm tall and 8.6 mm deep. N3429-6302RB is housed in black polychlorinated terphenyl. It uses the solder termination method.

Total In Stock: 405 parts

Regional Inventory: 153

    Total$3.54Price for 1

    153 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Vietnam
      • In Stock: 153 parts
      • Price: $3.540
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Vietnam
      • In Stock: 252 parts
      • Price: $5.8042