3MN3793-6202RBConnector Headers and PCB Receptacles

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

3M brings you their ejector N3793-6202RB header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A. N3793-6202RB is housed in black polychlorinated terphenyl. This product is 32.13 mm long, 24.6 mm tall and 8.6 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Total In Stock: 6,432 parts

Regional Inventory: 5,995

    Total$1.63Price for 1

    5,995 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Vietnam
      • In Stock: 5,995 parts
      • Price: $1.6328
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Vietnam
      • In Stock: 437 parts
      • Price: $3.0402