Reduced Price
onsemiN57M5114YD50TGDigital Potentiometers
Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
N57M5114YD50TG | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
32 | |
Non-Volatile | |
50 | |
2.5 | |
3.3|5 | |
6 | |
0.1 | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |