onsemiN64S830HAT22ISRAM Chip
SRAM Chip Sync Single 3V 64K-bit 8K x 8 25ns 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
N64S830HAT22I | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |