3MN7E50-7516PG-20Connector Memory Card
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Compact Flash Card | |
HDR | |
50 | |
2 | |
0.635 | |
Solder | |
Right Angle | |
Tin-Lead Over Nickel | |
0.5 | |
1000 | |
-55 | |
85 | |
Normal | |
50.6 | |
26.5 | |
6.64 | |
CompactFlash™ | |
Surface Mount |
Use this compact flash card N7E50-7516PG-20 micro SD connector from 3M to attach various cards to devices for usage. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 0.635 mm. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. N7E50-7516PG-20 is housed in liquid crystal polyester. This device has a maximum current rating of 0.5 A. It uses the solder termination method. This product is 50.6 mm long, 6.64 mm tall and 26.5 mm deep. This power entry module has an operating temperature of -55 to 85 °C.