3MN7E50-E516PK-30Connector Memory Card
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The compact flash card N7E50-E516PK-30 micro SD connector from 3M makes connecting additional memory to your application simple. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a header type gender. Its pitch is 0.635 mm. This is a 2-row connector. It has a right angle body orientation. N7E50-E516PK-30 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A. This product is 48 mm long, 4 mm tall and 15.6 mm deep. This power entry module has an operating temperature of -55 to 85 °C. It uses the solder termination method.