3MN7E50-M516RB-40Connector Memory Card

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Box

This compact flash card N7E50-M516RB-40 micro SD connector from 3M will interface it with devices to save and view data. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.635 mm. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. N7E50-M516RB-40 is housed in thermoplastic. This device has a maximum current rating of 0.5 A. This component will be shipped in tray format. It uses the solder termination method. This product is 49.94 mm long, 6.3 mm tall and 38.65 mm deep. This power entry module has an operating temperature of -40 to 85 °C.

A datasheet is only available for this product at this time.