3MN7E50-N516RB-50Connector Memory Card

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Box

Adopt this compact flash card N7E50-N516RB-50 micro SD connector from 3M to attach various memory cards to designs and system for saving data. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.635 mm. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 0.5 A. N7E50-N516RB-50 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 49.94 mm long, 8.3 mm tall and 38.65 mm deep. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 2160
  • Manufacturer Lead Time:
    9 weeks
    • Price: $4.699
    1. 2160+$4.699