3MN7E50-Q516RB-40Connector Memory Card
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Compact Flash Card | |
HDR | |
50 | |
2 | |
0.635 | |
Solder | |
Right Angle | |
Tin-Lead Over Nickel | |
0.5 | |
1000 | |
-40 | |
85 | |
Normal | |
Tray | |
N/A | |
47 | |
26 | |
4.65 | |
CompactFlash™ | |
Surface Mount |
Adopt this compact flash card N7E50-Q516RB-40 micro SD connector from 3M to attach various memory cards to designs and system for saving data. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.635 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. N7E50-Q516RB-40 is housed in thermoplastic. This component will be shipped in tray format. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 47 mm long, 4.65 mm tall and 26 mm deep.