3MN7G24-A0B2RB-00-0HTConnector Memory Card
Conn Compact Flash Card HDR 24 POS 1.27mm Solder RA SMD CFast™ 1.5A/Contact Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Compact Flash Card | |
HDR | |
24 | |
1 | |
1.27 | |
Solder | |
Right Angle | |
Matte Tin Over Nickel | |
1.5/Contact | |
1000 | |
-40 | |
85 | |
Normal | |
Tray | |
48.5 | |
39.23 | |
5.7 | |
Surface Mount |
Use this compact flash card N7G24-A0B2RB-00-0HT micro SD connector from 3M to attach various cards to devices for usage. This HDR connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 1.5 A/contact. N7G24-A0B2RB-00-0HT is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 48.5 mm long, 5.7 mm tall and 39.23 mm deep. This power entry module has an operating temperature of -40 to 85 °C.