Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
12 | |
11.67 | |
1.028K | |
50 | |
1000 | |
9VDC | |
1.2VDC | |
250 | |
220 | |
2 | |
6 | |
4 | |
500000 | |
100000000 | |
Non-Latching | |
Silver/Gold | |
30W|62.5VA | |
Through Hole | |
Solder Pin | |
8 | |
Sealed | |
-40 | |
85 | |
DIP | |
1.5 | |
14.9 | |
7.4 | |
9.7 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
12 | |
11.67 | |
1.028K | |
50 | |
1000 | |
9VDC | |
1.2VDC | |
250 | |
220 | |
2 | |
6 | |
4 | |
500000 | |
100000000 | |
Non-Latching | |
Silver/Gold | |
30W|62.5VA | |
Through Hole | |
Solder Pin | |
8 | |
Sealed | |
-40 | |
85 | |
DIP | |
1.5 | |
14.9 | |
7.4 | |
9.7 |
EDA / CAD Models |