EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | XLR Connector Adapter |
Gender | F/M |
Number of Contacts | 3/5 |
Number of Terminals | N/A |
Terminal Pitch (mm) | N/A |
Number of Ports | 1 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Insulation Resistance (MOhm) | 2000 |
Maximum Contact Resistance (mOhm) | 3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mating Cycle (Cycles) | 1000 |
Shell Material | Zinc Die Cast |
Shell Plating | Nickel |
Product Diameter (mm) | N/A |
Product Length (mm) | 73.7 |
Product Depth (mm) | 20.33 |
Product Height (mm) | N/A |
Contact Material | Bronze |
Contact Plating | Silver |
Housing Material | Polyamide 6/6 |