EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Outlet |
Gender | PL |
Number of Contacts | 2Power/1Ground |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Screw |
Terminal Pitch (mm) | N/A |
Body Orientation | Straight |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mating Cycle (Cycles) | 5000 |
Wire Size (AWG) | 12 |
Product Weight (g) | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 35.4 |
Product Depth (mm) | 40.5 |
Product Height (mm) | 35.4 |
Keyed | No |
Shrouded | No |
Contact Material | Copper |