AEON Technology IncNANOCOM-BT-A10-0003System on Modules - SOM
Nano COM Express SOM with Atom Processor 2GB RAM
Compliant | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Intel | |
Atom | |
E3845 | |
Quad Core | |
1.91G | |
10 | |
Intel VT-x/Intel 64/Intel HD Audio | |
Nano COM Express | |
Intel Atom E3800 | |
No | |
2M | |
AMI | |
DDR3L | |
2G | |
2 | |
0 | |
1 | |
1 | |
0 | |
7 | |
2 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I210|Intel I211 | |
1 | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
Intel Atom E3800 | |
DDI|eDP|LVDS | |
1920x1200@LCD|2560x1600@DDI | |
No | |
12 | |
0 | |
60 | |
Type 10 |