Stanley Electric Co., LtdNAR161H-FLED Displays Segmented
Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module Tray
Compliant | |
EAR99 | |
Obsolete | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Red | |
8 | |
0.6 | |
Numeric | |
31900(Max) | |
630 | |
Common Anode | |
15 | |
100 | |
10 | |
5 | |
2.5 | |
37 | |
-30 | |
85 | |
Tray | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 12.5 |
Package Length | 19 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 | |
Lead Shape | Through Hole |