Nuvoton Technology CorporationNAU7802SGIAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 24-bit Serial 16-Pin SOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Nuvoton Technology's NAU7802SGI ADC. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |