Nuvoton Technology CorporationNAU7802SGI TRAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 24-bit Serial 16-Pin SOP N
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| 2.7 | |
| 5 | |
| 5.5 | |
| ±0.0015%FSR(Typ) | |
| 0.01%FSR(Typ) | |
| 24 | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP N |
| 16 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
