EU RoHS | Compliant |
Part Status | Unconfirmed |
HTS | 8542.33.00.01 |
Function | Speaker |
Amplifier Type | Class-D |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Load Resistance (Ohm) | 4 |
Power Supply Type | Single |
Typical Output Power x Channels @ Load (W) | 2.9x1@4Ohm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |