Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
With the hardware and software tools provided to you in this NAU8220WG OP amp circuits from Nuvoton Technology you'll perform tests in different conditions and configurations on the amplifier. Having a hard time reading in signals? Implement this NAU8220WG preamplifier from Nuvoton Technology. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.