Nuvoton Technology Corporation NAU8822LYG Audio CODECs
PCM Audio Codec 2ADC / 2DAC Ch 32-Pin QFN EP
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
PCM | |
24 | |
2ADC / 2DAC | |
2 | |
2 | |
1 | |
1 | |
192 | |
98 | |
-86 | |
Serial (2-Wre, 3-Wire, 4-Wire, I2C, I2S, SPI) | |
2.5 | |
3.3 | |
3.6 | |
Analog | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
