onsemiNB100LVEP56DTGMultiplexers

Multiplexer 1-Element ECL 4-IN 20-Pin TSSOP W Tube

Do you want to reduce the number of electrical lines within your project? The NB100LVEP56DTG multiplexer from ON Semiconductor can easily forward a selected input into a single line. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 2 x 2:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -2.5|-3.3|2.5|3.3 V. Its minimum operating supply voltage of -2.375|2.375 V, while its maximum is -3.8|3.8 V.

20 parts: Ships in 10 days

This item has been discontinued

    Total$7.69Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 20 parts
      • Price: $7.692