onsemiNB100LVEP56DTR2GMultiplexers
Multiplexer 1-Element ECL 4-IN 20-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ECL | |
Multiplexer | |
2 x 2:1 | |
1 | |
4 | |
0 | |
3 | |
2 | |
0 | |
Inverting/Non-Inverting | |
2500(Typ) | |
0.65@2.375V to 3.8V | |
1.1 | |
ECL | |
Differential | |
No | |
Differential | |
50 | |
-50 | |
-2.375|2.375 | |
-2.5|-3.3|2.5|3.3 | |
-3.8|3.8 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |