onsemiNB2308AI4DTR2GZero Delay Buffers
Zero Delay Buffer 8-Out Single-Ended 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1 | |
8 | |
2 | |
No | |
15 | |
133 | |
15 | |
133.3 | |
100 | |
200 | |
2.2 | |
2.2 | |
No | |
60 | |
Single-Ended | |
Single-Ended | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |