onsemiNB3L02FCT2GClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 0.77 |
| Package Length | 1.17 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
