onsemiNB3L853141DTR2GClock Buffers and Drivers
Clock Fanout Buffer 5-OUT 2-IN 1:5 20-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |