onsemiNB3N121KMNGClock Buffers and Drivers
Clock Fanout Buffer 21-OUT 1-IN 1:21 52-Pin QFN EP Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
52 | |
Lead Shape | No Lead |
EDA / CAD Models |