Top Searched
onsemiNB3N2304NZDTGClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |