onsemiNB3N3010BDR2GClock Generators and Synthesizers
Clock Generator 0.00399MHz to 0.00802MHz-IN 12.31872MHz-OUT 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
NB3N3010BDR2G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |