EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:12 |
Number of Outputs per Chip | 12 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.2@1.6V to 3.465V |
Absolute Propagation Delay Time (ns) | 4.2 |
Maximum Duty Cycle | 55% |
Input Logic Level | LVCMOS|LVTTL |
Output Logic Level | LVCMOS|LVTTL |
Minimum Operating Supply Voltage (V) | 1.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |