EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Driver |
Number of Inputs | 1 |
Number of Outputs | 19 |
Number of Banks | 1 |
Programmability | No |
Minimum Input Frequency (MHz) | 132.33|99 |
Maximum Input Frequency (MHz) | 101|134.33 |
Maximum Cycle to Cycle Jitter (ps) | 50 |
Maximum Output Skew (ps) | 85 |
Maximum Fall Time (ns) | 5 |
Maximum Rise Time (ns) | 5 |
Spread Spectrum | Yes |
Maximum Duty Cycle (%) | 55 |
Input Logic Level | HCSL |
Output Logic Level | HCSL |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Supply Current (mA) | 50 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 72 |
Lead Shape | No Lead |