Reduced Price
onsemiNB4N441MNR2GClock Generators and Synthesizers
Clock Generator 10MHz to 50MHz-IN 425MHz-OUT 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |