onsemiNB4N855SMR4GLevel Translators
Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVDS 2-CH Unidirectional 10-Pin Micro T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | Micro |
10 | |
Lead Shape | Gull-wing |
The ON Semiconductor NB4N855SMR4G level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V.
EDA / CAD Models |