EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:4 |
Number of Outputs per Chip | 4 |
Maximum Input Frequency (MHz) | 3000 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.5@2.375V to 3.63V |
Absolute Propagation Delay Time (ns) | 0.5 |
Input Logic Level | CML|HSTL|LVDS|LVPECL |
Output Logic Level | LVPECL |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Quiescent Current (mA) | 65 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |