EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Array Configuration | 2x2 |
Number of Arrays | 1 |
On-Chip Buffers | No |
On-Chip MUX/DEMUX | No |
On-Chip Decoder | No |
On-Chip Latch Circuit | No |
Cascading Capability | No |
Maximum Data Rate (Gbps) | 3 |
Differential Data Transmission | Yes |
Input Level | CML|LVCMOS|LVDS|LVPECL|LVTTL |
Output Level | LVPECL |
Minimum Single Supply Voltage (V) | 2.375 |
Typical Single Supply Voltage (V) | 2.5|3.3 |
Maximum Single Supply Voltage (V) | 3.63 |
Power Supply Type | Single |
Line Code | No |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |