KYOCERA AVX Components CorporationNC20K00103KBAThermistors
Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3630K -4 to -3.5 T/R Automotive
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
A cheap and effective way to measure temperature, this NC20K00103KBA thermistor from AVX belongs in your design. This part has a temperature range of -55 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.5(Max) mm tall and 1.6 mm deep.