EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | XLR Connector |
Gender | F |
Number of Contacts | 7 |
Number of Terminals | 7 |
Terminal Pitch (mm) | N/A |
Number of Ports | 1 |
Termination Method | Solder Cup |
Body Orientation | Straight |
Maximum Current Rating (A) | 5/Contact |
Maximum Voltage Rating | 50V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 5 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mating Cycle (Cycles) | 1000 |
Product Diameter (mm) | N/A |
Product Length (mm) | 27 |
Product Depth (mm) | 29.4 |
Product Height (mm) | 36.7 |
Contact Material | Brass |
Contact Plating | Silver Over Nickel |
Housing Material | Polyamide 6/6 |
Mounting | Panel Mount |