Neutrik GroupNC7MD-LX-BConnector Audio and Video
Conn IP40 XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
IP40 XLR Connector | |
M | |
7 | |
7 | |
N/A | |
1 | |
Solder Cup | |
Straight | |
5/Contact | |
50V | |
10000 | |
5 | |
-30 | |
80 | |
1000 | |
Zinc Die Cast | |
Chromium | |
N/A | |
N/R | |
26 | |
25.4 | |
31 | |
Brass | |
Gold Alloy Over Nickel | |
Polyamide 6/6 | |
Panel Mount |