EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | No |
Maximum Propagation Delay Bus to Bus (ns) | 0.3@5.5V|0.8@3.6V|1.2@2.7V|3.5@1.95V |
Maximum Turn-On Time (ns) | 23@1.95V |
Maximum Turn-Off Time (ns) | 12.5@1.95V |
Maximum Frequency (25°C) @ Vcc (MHz) | 250(Typ)@5.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum High Level Output Current (mA) | 128 |
Maximum On Resistance (Ohm) | 50@1.65V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | MicroPak |
Supplier Package | MicroPak |
Pin Count | 6 |
Lead Shape | No Lead |