onsemiNC7SP125L6XBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SP | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 Low | |
No | |
Non-Inverting | |
10.6@1.65V to 1.95V|13.8@1.4V to 1.6V|23.4@1.1V to 1.3V|6.4@3V to 3.6V|7.6@2.3V to 2.7V | |
53.5 | |
CMOS | |
Single-Ended | |
3-State | |
2.6 | |
-2.6 | |
0.9 | |
1.8|2.5|3.3 | |
3.6 | |
3.6 | |
0.9 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | MicroPak |
Supplier Package | MicroPak |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |