onsemiNC7SZ125P5XBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| SZ | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 Low | |
| No | |
| Non-Inverting | |
| 5.7@3.3V|5@5V | |
| 15.6 | |
| CMOS | |
| Single-Ended | |
| 3-State | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5.5 | |
| 2 | |
| 50 | |
| 332 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
