EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | 7SZ |
Logic Function | OR |
Number of Elements per Chip | 1 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.5@5V|5.2@3.3V |
Absolute Propagation Delay Time (ns) | 12.7 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 32 |
Maximum High Level Output Current (mA) | -32 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 2 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
Pin Count | 6 |