onsemiNC7SZ66P5XAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
0.3@5.5V@-40C to 85C|0.8@3.6V|1.2@2.7V|4.3@1.95V | |
7(Typ)@1.95V | |
9.2(Typ)@1.95V | |
Single | |
Single | |
1.65 | |
3|5 | |
5.5 | |
128 | |
60@1.8V | |
60 to 80 | |
50 | |
Single | |
150 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |