Reduced Price
onsemiNC7SZD384P5XBus Switches
Bus Switch 1-Element 1-IN 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Bus Switch | |
1 x 1:1 | |
1 | |
1 | |
1 | |
7.5 | |
0.25@4.5V to 5.5V | |
35(Typ) | |
128 | |
4.5 | |
5 | |
5.5 | |
1500 | |
800 | |
50 | |
150 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |